
Surface mount solid state relay featuring transistor output and a single channel. Offers 3750V isolation and a 1A maximum output current with a 60V maximum output voltage. Operates with a 20mA DC input current and a 1.65V maximum input voltage. Packaged in a gold-plated SOIC case with gull wing termination, suitable for PCB mounting. Rated for operation between -40°C and 85°C.
Broadcom ASSR-1510-003E technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Depth | 4.4mm |
| Forward Current | 20mA |
| Height | 2mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Load Current | 1A |
| Max Input Current | 20mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 60V |
| Mount | Surface Mount, PCB |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-1510-003E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
