
Optical Solid State Relay (SSR) with transistor output, featuring 1 channel and 3.75kV isolation. Surface mountable in a SOP package with gold contact plating. Operates with DC input current up to 20mA and a maximum input voltage of 1.65V. Handles load currents up to 1A with a maximum output voltage of 60V. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Broadcom ASSR-1510-503E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASSR-1510-503E technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Forward Current | 20mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 1A |
| Max Input Current | 20mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-State Resistance | 500mR |
| Output Current | 1A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-1510-503E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
