
Optical Solid State Relay, 1-Channel, 1A Load Current, 60V Max Output Voltage, DC Input Type with 20mA Input Current. Features 3.75kV Isolation Voltage and a 2ms Turn-On Delay. Surface Mount package with Tin, Matte contact plating and Gull Wing termination. Operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Broadcom ASSR-1511-301E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASSR-1511-301E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Depth | 6.35mm |
| Height | 4.19mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Length | 9.65mm |
| Load Current | 1A |
| Max Input Current | 20mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Turn-On Delay Time | 2ms |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-1511-301E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
