
2-channel solid-state relay featuring optical isolation with a 3.75kV rating. Surface mountable in an SO package (9.4mm L x 4.4mm D x 2mm H), this relay supports DC input with a 5mA forward current and 20mA input current. It handles a 1A load current and 60V max output voltage, with a 500mR on-state resistance. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Depth | 4.4mm |
| Forward Current | 5mA |
| Height | 2mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Length | 9.4mm |
| Load Current | 1A |
| Max Input Current | 20mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-State Resistance | 500mR |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Turn-On Delay Time | 2ms |
| RoHS | Compliant |
