
Optical Solid State Relay (SSR) featuring a transistor output, single channel, and 3750V isolation. This component offers a 2.5A maximum output current and a 60V maximum output voltage. It operates with a 20mA forward current and a 1.7V maximum input voltage, accepting DC input. The relay is housed in a PDIP package with tin, matte contact plating and is RoHS compliant.
Sign in to ask questions about the Broadcom ASSR-1611-001E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASSR-1611-001E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Depth | 6.6mm |
| Forward Current | 20mA |
| Height | 3.68mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Length | 9.9mm |
| Load Current | 2.5A |
| Max Input Current | 20mA |
| Max Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 60V |
| Mount | Through Hole, PCB |
| Output Current | 2.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-1611-001E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
