
Surface mount, single-channel solid-state relay featuring DC input and transistor output. Offers 3.75kV isolation voltage and a 2.5A maximum output current with a 60V maximum output voltage. Operates within a temperature range of -40°C to 85°C, requiring 20mA input current and 1.7V maximum input voltage. DIP-6 package with gull wing termination, compliant with RoHS standards.
Broadcom ASSR-1611-301E technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6.35mm |
| Forward Current | 25mA |
| Height | 4.19mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Load Current | 2.5A |
| Max Input Current | 20mA |
| Max Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 60V |
| Mount | Surface Mount, PCB |
| Output Current | 2.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-1611-301E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
