
Solid State Relay (SSR) with optical isolation, featuring a 1-channel, SPST configuration. Designed for surface mount applications with a DIP-6 package and gull wing termination. Offers 3.75kV isolation voltage and a 2.5A maximum output current with a 60V maximum output voltage. Operates with DC input current up to 20mA and a maximum input voltage of 1.7V. RoHS compliant and suitable for operation between -40°C and 85°C.
Broadcom ASSR-1611-501E technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 2.5A |
| Max Input Current | 20mA |
| Max Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 2.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-1611-501E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
