
Surface mount solid-state relay featuring 1-channel, SPST configuration. Offers 3.75kV isolation voltage and a 50mA load current capability with a maximum output voltage of 250V. Operates with DC input current up to 10mA and a maximum input voltage of 1.65V. Includes 50 Ohm on-state resistance and operates within a temperature range of -40°C to 85°C. RoHS compliant and packaged in a surface mount SOP-4 (SOIC) package with gull wing termination.
Broadcom ASSR-301C-003E technical specifications.
| Package/Case | SOIC |
| Forward Current | 10mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 50mA |
| Max Input Current | 10mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| On-State Resistance | 50R |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Resistance | 50R |
| RMS Current (Irms) | 50mA |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-301C-003E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
