
Optical Solid State Relay (SSR) with transistor output, featuring 3.75kV isolation and a 1-channel SPST configuration. This surface-mount device in a SOP package handles a load current of 200mA at up to 250V output voltage. Input requires 20mA DC forward current with a maximum voltage of 1.65V, and the relay exhibits 10 Ohms on-state resistance. Operating temperature range is -40°C to 85°C.
Broadcom ASSR-3210-003E technical specifications.
| Package/Case | SOP |
| Depth | 4.4mm |
| Forward Current | 20mA |
| Height | 2mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Length | 4.3mm |
| Load Current | 200mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 250V |
| Mount | Surface Mount, PCB |
| On-State Resistance | 10R |
| Output Current | 200mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-3210-003E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
