
The ASSR-3211-301E is a solid state relay with a package quantity of 50 units per package, packaged in rail/Tube. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is RoHS compliant and has a maximum output current of 200mA and a maximum output voltage of 250V.
Sign in to ask questions about the Broadcom ASSR-3211-301E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASSR-3211-301E technical specifications.
| Package/Case | PDIP |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 200mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 250V |
| Mount | Surface Mount, Through Hole |
| Output Current | 200mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-3211-301E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
