
The ASSR-3211-501E is a solid state relay with a maximum output voltage of 250V and a maximum output current of 200mA. It has a throw configuration of SPST and a termination type of Gull Wing. The relay is packaged in a DIP-6 package and is surface mountable. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Broadcom ASSR-3211-501E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASSR-3211-501E technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 200mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-3211-501E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
