
2-channel solid-state relay featuring optical isolation with a 3.75kV rating. This DIP-package relay offers DC input with a maximum input voltage of 1.65V and a forward current of 20mA. The output supports up to 250V and 200mA RMS current, with a DPST throw configuration. Designed for through-hole PCB mounting, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Broadcom ASSR-3220-002E technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Depth | 6.35mm |
| Forward Current | 20mA |
| Height | 3.56mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Load Current | 200mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 250V |
| Mount | Through Hole, PCB |
| Output Current | 200mA |
| Output Voltage | 250V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Resistance | 10R |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | PC Pin |
| Throw Configuration | DPST |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-3220-002E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
