
Surface mount solid-state relay featuring 1-channel, SPST/DPST configuration, and 3.75kV isolation. Designed for DC input with a 10mA forward current and 1.65V maximum input voltage. Delivers up to 40mA load current and 400V maximum output voltage. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Broadcom ASSR-402C-302E technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 10mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 40mA |
| Max Input Current | 10mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Voltage | 400V |
| Max Surge Current | 50mA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RMS Current (Irms) | 40mA |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-402C-302E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
