
Surface mount, 1-channel solid-state relay featuring DC input and transistor output. Offers 3750V isolation and a 400V maximum output voltage with a 120mA load current capability. Operates within a -40°C to 85°C temperature range, packaged in a compact SOP-4 form factor with gull wing termination. This RoHS compliant component is designed for PCB mounting.
Sign in to ask questions about the Broadcom ASSR-4110-003E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ASSR-4110-003E technical specifications.
| Package/Case | SOP |
| Depth | 4.4mm |
| Forward Current | 20mA |
| Height | 2mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Load Current | 120mA |
| Max Forward Surge Current (Ifsm) | 50mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount, PCB |
| Number of Contacts | 1 |
| On-State Resistance | 25R |
| Output Current | 120mA |
| Output Voltage | 400V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-4110-003E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
