
Surface mount, 1-channel solid-state relay (SSR) featuring optical isolation with a 3.75kV rating. This DC input relay offers a 100mA maximum output current and a 400V maximum output voltage. Designed for PCB mounting with gull wing termination, it operates within a -40°C to 85°C temperature range and has an on-state resistance of 35 Ohms.
Broadcom ASSR-4118-003E technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Depth | 4.4mm |
| Forward Current | 25mA |
| Height | 2mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Length | 4.3mm |
| Load Current | 100mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount, PCB |
| On-State Resistance | 35R |
| Output Current | 100mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-4118-003E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
