
Surface mount, single-channel, DC input solid-state relay featuring 3.75kV isolation. This optical relay offers a 100mA load current capability with a maximum output voltage of 400V. It operates with a 20mA forward and input current, requiring a maximum input voltage of 1.6V. Designed for surface mounting with gull wing termination, it is RoHS compliant and packaged on tape and reel.
Broadcom ASSR-4118-503E technical specifications.
| Package/Case | SOP |
| Forward Current | 20mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 100mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-4118-503E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
