
Dual-channel, optically isolated solid-state relay featuring transistor output. Offers 3.75kV isolation and a 100mA load current capability with a 400V maximum output voltage. Designed for PCB mounting with a 0.300-inch DIP-8 package, it operates with a 20mA forward current and a DC input type. RoHS compliant, this relay has a 5ms turn-on delay and a temperature range of -40°C to 85°C.
Broadcom ASSR-4128-002E technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6.35mm |
| Forward Current | 20mA |
| Height | 3.56mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Length | 9.65mm |
| Load Current | 100mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Mount | Through Hole, PCB, Surface Mount |
| Output Current | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Turn-On Delay Time | 5ms |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-4128-002E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.