
Dual-channel, surface-mount solid-state relay featuring transistor output and 3.75kV isolation. This SPST/DPST relay handles a 100mA load current at up to 400V output voltage. It operates with a 20mA forward current and a 1.6V maximum input voltage, with an on-state resistance of 35 Ohms. Designed for surface mounting with gull-wing termination, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Broadcom ASSR-4128-502E technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 100mA |
| Max Input Current | 20mA |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| Output Current | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-4128-502E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
