
Solid State Relay (SSR) with transistor output, featuring 1 channel and 3.75kV isolation. This DIP-6 package component offers a 600V maximum output voltage and 200mA maximum output current. It operates with a DC input type requiring 20mA forward current and has an on-state resistance of 16 Ohms. Designed for through-hole PCB mounting, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Broadcom ASSR-5211-001E technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Depth | 6.6mm |
| Forward Current | 20mA |
| Height | 3.68mm |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Load Current | 200mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 600V |
| Mount | Through Hole, PCB |
| On-State Resistance | 16R |
| On-state Resistance-Max | 16R |
| Output Current | 200mA |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-5211-001E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
