The HEDB-9000-A10 is a rotary optical encoder module with incremental digital output. It operates at a typical supply voltage of 5VDC and has a temperature range of -40 to 100°C. The encoder is a hollow shaft style and has no programmability. It does not have an index output and is designed for straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |