
The HEDB-9040-B12 is a 3-channel optical encoder module with quadrature and incremental output types. It is available in a module package with a chassis mount configuration. The encoder is RoHS compliant and available in bulk packaging with 100 units per package. The HEDB-9040 series is a family of optical encoders designed for various applications.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEDB-9040 |
| RoHS | Compliant |