
The HEDB-9040-B13 is a 3-channel optical incremental encoder module from Broadcom. It features a plastic package and is designed for chassis mount applications. The module is RoHS compliant and available in bulk packaging. The encoder is of the optical type and provides quadrature and incremental output. It is part of the HEDB-9040 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HEDB-9040-B13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEDB-9040 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDB-9040-B13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.