The HEDB-9040-E12 is a rotary optical encoder module with incremental digital square wave output. It operates on a typical supply voltage of 5VDC and is designed for use in environments ranging from -40 to 100°C. The encoder features a hollow shaft style and indexed index output. It is a non-programmable device, suitable for applications requiring precise motion sensing.
Checking distributor stock and pricing after the page loads.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Indexed |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |