This optical encoder module is designed for rotary motion applications with a hollow shaft style. It provides incremental encoder readings through a digital square wave signal. The module operates within a temperature range of -40°C to 100°C and is powered by a 5VDC supply voltage. The encoder is not programmable and features an indexed index output. The body is oriented in a straight configuration.
Checking distributor stock and pricing after the page loads.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Indexed |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |