This hollow shaft incremental rotary optical encoder module operates on a 5VDC supply and has a typical operating temperature range of -40 to 100°C. It features a digital square wave encoder signal and an indexed index output. The module is not programmable and has a straight body orientation. It is designed for use in applications requiring incremental rotary motion sensing.
Checking distributor stock and pricing after the page loads.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Indexed |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |