The HEDB-9040-I06 is a 5VDC incremental rotary optical encoder module with a hollow shaft style. It provides digital square wave encoder signals and features an indexed index output. The module is programmable and has a straight body orientation. It operates over a temperature range of -40 to 100°C.
Checking distributor stock and pricing after the page loads.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Indexed |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |