The HEDB-9040-K10 is a rotary optical encoder module with incremental digital square wave output. It operates over a temperature range of -40 to 100 degrees Celsius. The module has a hollow shaft style and a straight body orientation. It is not programmable and features an indexed index output. The typical operating supply voltage is 5VDC.
Checking distributor stock and pricing after the page loads.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Indexed |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |