
The HEDB-9100-A11 is a 2-channel optical incremental encoder module with a plastic package, designed for chassis mount applications. It is RoHS compliant and available in a bulk packaging quantity of 100. The encoder is not a built-in switch and does not have a detent. It is an optical encoder with a quadrature and incremental output type.
Sign in to ask questions about the Broadcom HEDB-9100-A11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HEDB-9100-A11 technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEDB-9100 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDB-9100-A11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
