The HEDB-9100-B08 is a rotary optical encoder module with incremental digital output. It operates from a 5VDC supply and is designed for use in environments between -40°C and 100°C. The encoder features a hollow shaft and a straight body orientation. It does not provide an index output and is not programmable.
Broadcom HEDB-9100-B08 technical specifications.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.