
The HEDB-9100-C12 is a 2-channel optical incremental encoder module with a plastic package. It operates over a temperature range of -40°C to 100°C and is designed for chassis mount applications. This encoder module is RoHS compliant and available in bulk packaging with 100 units per package.
Broadcom HEDB-9100-C12 technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEDB-9100 |
| RoHS | Compliant |
No datasheet is available for this part.