The HEDB-9100-F06 is a rotary optical encoder module with incremental digital output. It operates from a 5VDC supply and is designed to function within a temperature range of -40 to 100°C. The module features a hollow shaft and a straight body orientation. It is not programmable and does not provide an indexed output.
Broadcom HEDB-9100-F06 technical specifications.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.