The HEDB-9100-I02 is a 2-channel optical incremental encoder module from Broadcom. It is available in a plastic package and is mounted via chassis mount. The module is not a switch and does not have detent. It is compliant with RoHS standards and is packaged in bulk quantities. The encoder is of optical type and is used in applications requiring quadrature and incremental output.
Sign in to ask questions about the Broadcom HEDB-9100-I02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HEDB-9100-I02 technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEDB-9100 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDB-9100-I02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.