
The HEDB-9100-I12 is a 2-channel optical incremental encoder module from Broadcom. It features a plastic package and is designed for chassis mount applications. The encoder is RoHS compliant and available in a bulk packaging quantity of 100. The HEDB-9100 series is a line of optical encoders suitable for use in various industrial and commercial applications.
Sign in to ask questions about the Broadcom HEDB-9100-I12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HEDB-9100-I12 technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEDB-9100 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDB-9100-I12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.