
The HEDB-9100-I13 is a 2-channel optical incremental encoder module from Broadcom. It features a plastic package and is designed for chassis mount applications. The module is available in a bulk packaging configuration with 100 units per pack. The HEDB-9100-I13 is compliant with RoHS regulations. It is categorized as an absolute & incremental optical encoder within the electromechanical category.
Sign in to ask questions about the Broadcom HEDB-9100-I13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HEDB-9100-I13 technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEDB-9100 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDB-9100-I13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.