
This 2-channel optical incremental encoder module is a chassis mount component with a plastic package. It is RoHS compliant and available in bulk packaging quantities of 100. The encoder type is optical and does not have a built-in switch or detent. It is suitable for use in applications where absolute and incremental position sensing is required.
Sign in to ask questions about the Broadcom HEDB-9100-K13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HEDB-9100-K13 technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEDB-9100 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDB-9100-K13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
