Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HEDB-9140-A14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HEDB-9140-A14 technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEDB-9140 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDB-9140-A14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.