
This optical encoder is a 3-channel device with a module package, designed for chassis mount applications. It operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations. The encoder is available in bulk packaging with 100 units per package.
Sign in to ask questions about the Broadcom HEDB-9140-I13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HEDB-9140-I13 technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HEDB-9140 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDB-9140-I13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
