The HEDL-5505-A06 is an incremental rotary encoder line driver from Broadcom. It operates at a typical supply voltage of 5VDC and has a temperature range of -40 to 100°C. The encoder reading is incremental and the signal is a digital square wave. The device is a straight body orientation with cable terminals.
Checking distributor stock and pricing after the page loads.
| Type | Encoder Line Driver |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |