
Rotary incremental optical encoder with quadrature, digital square wave output. Features 3 channels, a 5mA current rating, and operates from a 5V supply. Designed for chassis mounting with vertical orientation and cable termination. Suitable for temperatures between 0°C and 100°C, this lead-free and RoHS compliant component is supplied in trays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HEDL-5540#A06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Current Rating | 5mA |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HEDL |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDL-5540#A06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
