
This optical encoder is a 3-channel device with a vertical orientation, designed for operation within a temperature range of 0 to 100°C. It is powered by a 5V supply and is available in a tray packaging format with 20 units per package. The encoder is RoHS compliant and is suitable for use in chassis mount applications. It does not have a built-in switch or detent, and is an optical encoder type.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HEDL |
| Termination | Cable |
| RoHS | Compliant |