This absolute & incremental rotary encoder line driver is a type of encoder line driver. It is designed for use with rotary motion encoders that provide incremental encoder signals. The device operates from a typical supply voltage of 5VDC and has a minimum operating temperature of -40°C and a maximum operating temperature of 70°C. The terminal type is cable and the body orientation is straight.
Checking distributor stock and pricing after the page loads.
| Type | Encoder Line Driver |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |