The HEDL-5560-B02 is a rotary encoder line driver from Broadcom. It operates at a typical supply voltage of 5VDC and is capable of handling temperatures between -40°C and 70°C. This encoder driver is designed for incremental rotary encoders with digital signal outputs. It does not offer programmability and does not provide an indexed index output. The driver is available in a cable terminal type with a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Encoder Line Driver |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |