The HEDL-5560-B05 is a rotary encoder line driver from Broadcom, designed for incremental rotary encoder applications. It operates at a typical supply voltage of 5VDC and can withstand temperatures between -40°C and 70°C. The device features a digital encoder signal and is not programmable. It has a straight body orientation and a cable terminal type.
Checking distributor stock and pricing after the page loads.
| Type | Encoder Line Driver |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |