This incremental rotary encoder line driver operates over a temperature range of -40 to 70 degrees Celsius. It is a non-programmable device with a typical operating supply voltage of 5VDC. The encoder signal is digital and the terminal type is cable. The encoder is a rotary type with incremental reading and no index output.
Checking distributor stock and pricing after the page loads.
| Type | Encoder Line Driver |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |