The HEDL-5560-J05 is a rotary incremental encoder line driver from Broadcom. It operates over a temperature range of -40 to 70 degrees Celsius. The device is designed for use with 5VDC supply voltage and features a straight body orientation with cable terminals. The encoder reading is incremental and digital, with no programmability available. It is not indexed and is intended for use in electromechanical applications.
Checking distributor stock and pricing after the page loads.
| Type | Encoder Line Driver |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |