The HEDL-5560-J06 is an incremental rotary encoder line driver from Broadcom. It operates at a typical supply voltage of 5VDC and is functional within the temperature range of -40 to 70°C. This encoder line driver is designed for use with rotary encoders that provide digital signals. It is a non-programmable device with a straight body orientation and cable terminals.
Checking distributor stock and pricing after the page loads.
| Type | Encoder Line Driver |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |