The HEDL-5560-J13 is an absolute and incremental rotary encoder with a digital output. It operates at a typical supply voltage of 5VDC and has a temperature range of -40 to 70°C. The encoder is a straight body type with a cable terminal. It is not programmable and does not have an indexed index output. The encoder is designed for use in electromechanical applications.
Checking distributor stock and pricing after the page loads.
| Type | Encoder Line Driver |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |