The HEDL-5560-J14 is a rotary incremental encoder with a typical operating supply voltage of 5VDC. It is designed for use in applications where a digital encoder signal is required. The encoder operates over a temperature range of -40 to 70C. It has a straight body orientation and a cable terminal type. The encoder is not programmable and does not have an indexed index output. It is suitable for use in electromechanical applications.
Checking distributor stock and pricing after the page loads.
| Type | Encoder Line Driver |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |