The HEDL-5561-B04 is a rotary encoder line driver from Broadcom, designed for incremental motion sensing. It operates at 5VDC and is functional within the temperature range of -40 to 70°C. The device is a non-programmable, straight-bodied encoder with a digital output signal. It is not indexed and features a cable terminal type.
Checking distributor stock and pricing after the page loads.
| Type | Encoder Line Driver |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |