The HEDL-5561-B05 is a rotary encoder line driver from Broadcom. It is designed for incremental rotary encoder applications and operates on a 5VDC supply voltage. The device is capable of withstanding temperatures between -40°C and 70°C. It has a straight body orientation and features a cable terminal type.
Checking distributor stock and pricing after the page loads.
| Type | Encoder Line Driver |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |